Add To Favorites
8-188431-0 10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.32900 $33.29
100 2.77450 $277.45
500 2.35836 $1,179.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118006CT-ND
Copy   A118006CT-ND
Quantity Available 3,082
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-188431-0

Copy   8-188431-0
Description CONN RCPT 10POS 0.1 TIN SMD
Copy   CONN RCPT 10POS 0.1 TIN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin

Copy   10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Documents & Media
Datasheets 188431 Drawing
Featured Product Drone Solutions
PCN Design/Specification 188431 Drawing 12/Aug/2014
3D Drawings 8-188431-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Forked
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Through Board
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Red
Insulation Height 0.154" (3.90mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A118006CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118006TR-ND
  • Minimum Quantity: 4,800
  • Quantity Available: 0
  • Unit Price: $1.65590

23:09:17 1/22/2019