Add To Favorites
Product Overview
Digi-Key Part Number A120754-ND
Quantity Available 9,989
Can ship immediately
Manufacturer

Manufacturer Part Number

8-1740533-3

Description AMP DUOPLUG POW CONN. 3POS W.PCB
Detailed Description

3 Position Rectangular Receptacle Connector IDC Tin

Documents & Media
Datasheets 1740533 Drawing
1394918, 1534415, 1740533 Prod Spec
PCN Design/Specification 1740533 Drawing 05/Jul/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series DuoPlug
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4-1534796-4 - TE Connectivity AMP Connectors | A117625-ND DigiKey Electronics
  • 4-1534796-4
  • TE Connectivity AMP Connectors
  • AMP DUOPLUG MARK II CONNECTOR 4
  • Unit Price $0.47000
  • A117625-ND
Additional Resources
Standard Package ? 2,618
Other Names A120754

17:36:18 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69700 $6.97
25 0.62680 $15.67
50 0.55740 $27.87
100 0.53410 $53.41
250 0.48768 $121.92
500 0.46444 $232.22
1,000 0.38316 $383.16
2,500 0.34833 $870.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback