Add To Favorites
Photo Not Available
8-146499-3 66 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.11000 $19.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8-146499-3-ND
Copy   8-146499-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-146499-3

Copy   8-146499-3
Description CONN HDR 66POS 0.1 STACK T/H TIN
Copy   CONN HDR 66POS 0.1 STACK T/H TIN
Detailed Description

66 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   66 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 146499
Environmental Information 8-146499-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 66
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.130" (28.700mm)
Length - Post (Mating) 0.120" (3.050mm)
Length - Stack Height 0.900" (22.860mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:11:07 1/15/2019