Add To Favorites
Photo Not Available
8-146461-7 37 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.35808 $919.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8-146461-7-ND
Copy   8-146461-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-146461-7

Copy   8-146461-7
Description CONN HDR 37POS 0.1 STACK T/H TIN
Copy   CONN HDR 37POS 0.1 STACK T/H TIN
Detailed Description

37 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   37 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 146461 Drawing
Environmental Information 8-146461-7 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 8-146461-7 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 37
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.739" (18.771mm)
Length - Post (Mating) 0.129" (3.277mm)
Length - Stack Height 0.500" (12.700mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125

07:32:08 12/10/2018