USD
Favorite

796500-1 7 Position Circular Connector Receptacle, Female Sockets Solder
Price & Procurement
119 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.08000 $25.08
16 22.63938 $362.23
32 21.69031 $694.09
64 20.33484 $1,301.43
112 19.65696 $2,201.58
256 18.57242 $4,754.54
512 18.03018 $9,231.45

Submit a request for quotation on quantities greater than those displayed.

796500-1

Datasheet
Digi-Key Part Number A109478-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 796500-1
Copy  
Description CONN RCPT FMALE 7POS GOLD SOLDER
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder

Copy  
Documents & Media
Datasheets 796500
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Mfg CAD Models 796500-1.igs
796500-1.stp
PCN Design/Specification Multiple Devices Marking 08/May/2018
3D Drawings 796500-1.pdf
Online Catalog CPC Series 1
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging Tray 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 13-7
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Flange
Termination Solder
Fastening Type Threaded
Orientation Keyed
Shell Material Thermoplastic
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding -
Current Rating (Amps) -
Voltage Rating 250VAC/DC
Operating Temperature -55°C ~ 105°C
Backshell Material, Plating -
Cable Opening -
Contact Material Brass
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insert Material -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

211400-1

CONN PLUG HSNG MALE 7POS INLINE

TE Connectivity AMP Connectors

$5.68000 Details
Associated Product

1546348-2

CONN BACKSHELL W/CLAMP SZ 13 BLK

TE Connectivity AMP Connectors

$11.46000 Details

213485-1

CONN SEALING COVER 13 BLACK

TE Connectivity AMP Connectors

$10.15000 Details

211870-2

CONN SEALING COVER 13 BLACK

TE Connectivity AMP Connectors

$7.46000 Details

796380-2

CONN BACKSHELL W/CLAMP SZ 13 BLK

TE Connectivity AMP Connectors

$11.02000 Details
You May Also Be Interested In

1-796375-1

CONN RCPT MALE 9POS GOLD SOLDER

TE Connectivity AMP Connectors

$21.27000 Details

1-796500-1

CONN RCPT FMALE 7POS GOLD SOLDER

TE Connectivity AMP Connectors

$25.08000 Details

796500-2

CONN RCPT FMALE 7POS GOLD SOLDER

TE Connectivity AMP Connectors

$29.86000 Details

796435-1

CONN RCPT MALE 7POS GOLD SOLDER

TE Connectivity AMP Connectors

$23.80000 Details
Additional Resources
Standard Package 16
Other Names A109478