Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number A114493-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

796137-2

Description POWER TAP ASSY 1POS R/A B-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 Positions Connector Through Hole, Right Angle Gold

Documents & Media
Datasheets 796137
Environmental Information 796137-2 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL 796137-2 30/Mar/2018
3D Drawings 796137-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Tap
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type -
Pitch - Mating -
Number of Positions 1
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Length - Mating -
Insulation Height 0.425" (10.80mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Features -
Insulation Color Black
Mated Stacking Heights -
 
Additional Resources
Standard Package ? 90
Other Names 796137-2-ND
A114493

07:36:42 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.45000 $17.45
10 16.20500 $162.05
100 12.46500 $1,246.50
500 11.38470 $5,692.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback