Add To Favorites
Photo Not Available
794894-3 2 Position Rectangular Housing Connector Plug Natural
Product Overview
Digi-Key Part Number A125690-ND
Copy   A125690-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

794894-3

Copy   794894-3
Description 02P MINI UMNL PLUGS WIRE HOLES
Copy   02P MINI UMNL PLUGS WIRE HOLES
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Position Rectangular Housing Connector Plug Natural

Copy   2 Position Rectangular Housing Connector Plug Natural
Documents & Media
Datasheets 794894 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 2
Pitch -
Number of Rows 2
Row Spacing 0.163" (4.14mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Friction Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UNIPLUGINT - Tripp Lite | TL2327-ND DigiKey Electronics
  • UNIPLUGINT
  • Tripp Lite
  • OUTLET ADAPTER FOR INTL PLUGS
  • Unit Price $9.85000
  • TL2327-ND
Additional Resources
Standard Package ? 1
Other Names A125690
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.61300 $6.13
25 0.55200 $13.80
50 0.49080 $24.54
100 0.47030 $47.03
250 0.42940 $107.35
500 0.40896 $204.48
1,000 0.33739 $337.39
2,500 0.30672 $766.80

Submit a request for quotation on quantities greater than those displayed.

16:45:20 9/18/2018