• Obsolete item.
Product Overview
Digi-Key Part Number A30451-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

794618-4

Description CONN HEADER 4POS DUAL R/A TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Positions Header Connector 0.118" (3.00mm) Through Hole, Right Angle Tin-Lead

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33253-ND 3-794618-4 TE Connectivity AMP Connectors Tray ? 5,768 - Immediate
$1.14000 1
Documents & Media
Datasheets 794618 Drawing
PCN Obsolescence/ EOL Multiple Devices 17/Aug/2016
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
794618 Drawing Correction 26/Oct/2017
3D Drawings 794618-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose
 
Mating Products
Additional Resources
Standard Package ? 377
Other Names A30451

09:30:19 2/21/2018

Send Feedback