Add To Favorites
Photo Not Available
794176-5 Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.74972 $2,874.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 794176-5-ND
Copy   794176-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

794176-5

Copy   794176-5
Description AMP DUAC/PL 12P HDR ASSY RA
Copy   AMP DUAC/PL 12P HDR ASSY RA
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)

Copy   Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Documents & Media
Datasheets 794176 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-DUAC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.217" (5.51mm)
Number of Positions Loaded 11
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.205" (5.21mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.461" (11.70mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Mounting Flange
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

00:17:25 10/24/2018