Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 776376-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

776376-1

Description 14P VERT HDR ASSY W/SEAL
Detailed Description

Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm)

Documents & Media
Datasheets 776376 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPSEAL
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.157" (4.00mm)
Number of Positions 14
Number of Rows 3
Row Spacing - Mating 0.157" (4.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Panel Mount, Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Mounting Flange, Sealed
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:34:49 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback