Add To Favorites
Photo Not Available
776375-2 Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
220 7.01150 $1,542.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 776375-2-ND
Copy   776375-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

776375-2

Copy   776375-2
Description 14P VERT HDR ASSY W/O SEAL
Copy   14P VERT HDR ASSY W/O SEAL
Detailed Description

Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm)

Copy   Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm)
Documents & Media
Datasheets 776375 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPSEAL
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.157" (4.00mm)
Number of Positions 14
Number of Rows 3
Row Spacing - Mating 0.157" (4.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Panel Mount, Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Mounting Flange, Sealable
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 220

05:56:40 11/16/2018