USD
Favorite

Photo Not Available
776280-6 Header Connector 0.157" (4.00mm) Panel Mount, Through Hole, Right Angle Tin
Price & Procurement
131 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.28000 $12.28
10 11.16000 $111.60
100 9.48600 $948.60
500 8.09100 $4,045.50
1,000 7.42140 $7,421.40

Submit a request for quotation on quantities greater than those displayed.

776280-6

Datasheet
Digi-Key Part Number A129041-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 776280-6
Copy  
Description CONN HEADER R/A 8POS 4MM
Copy  
Detailed Description

Header Connector 0.157" (4.00mm) Panel Mount, Through Hole, Right Angle Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPSEAL
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.157" (4.00mm)
Number of Positions 8
Number of Rows 3
Row Spacing - Mating 0.157" (4.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Panel Mount, Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Guide, Sealed
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Orange
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

776286-1

CONN PLUG HSG 8POS AMPSEAL

TE Connectivity Deutsch Connectors

$6.00000 Details
Additional Resources
Standard Package 36
Other Names 776280-6-ND
A129041