Add To Favorites
770904-6 Socket Contact Gold Crimp 18-22 AWG Stamped
Product Overview
Digi-Key Part Number A118004CT-ND
Copy   A118004CT-ND
Quantity Available 6,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

770904-6

Copy   770904-6
Description CONTACT SKT 18-22AWG GOLD CRIMP
Copy   CONTACT SKT 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Gold Crimp 18-22 AWG Stamped

Copy   Socket Contact Gold Crimp 18-22 AWG Stamped
Documents & Media
Datasheets 770904
3D Drawings 770904-6.pdf
Online Catalog MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A118004CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59700 $5.97
25 0.53720 $13.43
50 0.47760 $23.88
100 0.45780 $45.78
250 0.41796 $104.49
500 0.39806 $199.03
1,000 0.32840 $328.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118004TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.28770

19:10:22 9/24/2018