Add To Favorites
770904-3 Socket Contact Gold Crimp 18-22 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52900 $5.29
25 0.47640 $11.91
50 0.42340 $21.17
100 0.40580 $40.58
250 0.37052 $92.63
500 0.35286 $176.43
1,000 0.29111 $291.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A25688CT-ND
Copy   A25688CT-ND
Quantity Available 4,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

770904-3

Copy   770904-3
Description CONN SOCKET 18-22AWG GOLD CRIMP
Copy   CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Gold Crimp 18-22 AWG Stamped

Copy   Socket Contact Gold Crimp 18-22 AWG Stamped
Documents & Media
Datasheets 770904
3D Drawings 770904-3.pdf
Online Catalog Mini-Universal MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A32016CT-ND 1-770904-0 TE Connectivity AMP Connectors Cut Tape (CT) ? 22,109 - Immediate
$0.56000 1 Not applicable
For Use With
  • 172168-1 - TE Connectivity AMP Connectors | A25573-ND DigiKey Electronics
  • 172168-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 6POS MINI UNIV-MATE
  • Unit Price $0.74000
  • A25573-ND
  • 172233-1 - TE Connectivity AMP Connectors | A25652-ND DigiKey Electronics
  • 172233-1
  • TE Connectivity AMP Connectors
  • CONN CAP 2POS MINI UNIV-MATE
  • Unit Price $0.62000
  • A25652-ND
  • 794805-1 - TE Connectivity AMP Connectors | A30710-ND DigiKey Electronics
  • 794805-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 4POS SEALED MINI UMNL
  • Unit Price $0.78000
  • A30710-ND
  • 794939-1 - TE Connectivity AMP Connectors | A30715-ND DigiKey Electronics
  • 794939-1
  • TE Connectivity AMP Connectors
  • CONN CAP 4POS SEALED MINI UMNL
  • Unit Price $1.26000
  • A30715-ND
Associated Product
  • 1604816-1 - TE Connectivity AMP Connectors | A32498-ND DigiKey Electronics
  • 1604816-1
  • TE Connectivity AMP Connectors
  • CONN SEAL PROTECTOR NATURAL
  • Unit Price $3.30200
  • A32498-ND
Tooling
  • 189727-1 - TE Connectivity AMP Connectors | A25695-ND DigiKey Electronics
  • 189727-1
  • TE Connectivity AMP Connectors
  • EXTRACTION TOOL
  • Unit Price $30.42000
  • A25695-ND
  • 455830-1 - TE Connectivity AMP Connectors | A1444-ND DigiKey Electronics
  • 455830-1
  • TE Connectivity AMP Connectors
  • TOOL INSERTIONF UNI-MATE-II
  • Unit Price $35.50000
  • A1444-ND
You May Also Be Interested In
  • 770903-3 - TE Connectivity AMP Connectors | A25687CT-ND DigiKey Electronics
  • 770903-3
  • TE Connectivity AMP Connectors
  • CONN PIN 18-22AWG GOLD CRIMP
  • Unit Price $0.68000
  • A25687CT-ND
  • 794805-1 - TE Connectivity AMP Connectors | A30710-ND DigiKey Electronics
  • 794805-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 4POS SEALED MINI UMNL
  • Unit Price $0.78000
  • A30710-ND
  • 794939-1 - TE Connectivity AMP Connectors | A30715-ND DigiKey Electronics
  • 794939-1
  • TE Connectivity AMP Connectors
  • CONN CAP 4POS SEALED MINI UMNL
  • Unit Price $1.26000
  • A30715-ND
  • 1-480708-0 - TE Connectivity AMP Connectors | A1460-ND DigiKey Electronics
  • 1-480708-0
  • TE Connectivity AMP Connectors
  • CONN PLUG 12POS 94V-2 UNI-MATE
  • Unit Price $0.47000
  • A1460-ND
  • 794617-4 - TE Connectivity AMP Connectors | A30294-ND DigiKey Electronics
  • 794617-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 3MM 4POS DL MATE-N-L
  • Unit Price $0.46000
  • A30294-ND
Additional Resources
Standard Package ? 1
Other Names A25688CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25688TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.24058

17:11:01 1/19/2019