Add To Favorites
770538-1 4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.44400 $4.44
25 0.38080 $9.52
50 0.32360 $16.18
100 0.31100 $31.10
250 0.27924 $69.81
500 0.26656 $133.28
1,000 0.22213 $222.13
2,500 0.20309 $507.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A114406-ND
Copy   A114406-ND
Quantity Available 8,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

770538-1

Copy   770538-1
Description CONN PLUG HSG 4POS 3.68MM
Copy   CONN PLUG HSG 4POS 3.68MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)

Copy   4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Documents & Media
Datasheets 770538
Environmental Information 770538-1 Statement of Compliance
3D Drawings 770538-1.pdf
Online Catalog Commercial .062" Pin and Socket Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Commercial .062" Pin and Socket
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 4
Pitch 0.145" (3.68mm)
Number of Rows 2
Row Spacing 0.145" (3.68mm)
Mounting Type Free Hanging (In-Line)
Contact Termination -
Fastening Type Detent Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 770538-1-ND
A114406

23:47:59 8/20/2019