Add To Favorites
Product Overview
Digi-Key Part Number A25491-ND
Quantity Available 1,733
Can ship immediately
Manufacturer

Manufacturer Part Number

770332-1

Description CONN PLUG W/DETENT 3POS .062
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)

Documents & Media
Datasheets 770332
Environmental Information 770332-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 770332-1.pdf
Online Catalog Commercial .062" Pin and Socket Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Commercial .062" Pin and Socket
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 3
Pitch 0.145" (3.68mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Detent Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 770332-1-ND
7703321
A25491

18:30:57 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.30300 $3.03
25 0.25960 $6.49
50 0.22080 $11.04
100 0.21210 $21.21
250 0.19044 $47.61
500 0.18180 $90.90
1,000 0.15150 $151.50
2,500 0.13851 $346.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback