Add To Favorites
770149-1 Connector Header Surface Mount, Right Angle 4 position 0.200" (5.08mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82900 $28.29
100 2.39310 $239.31
500 2.06674 $1,033.37
1,000 1.79479 $1,794.79
5,000 1.63163 $8,158.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A114394-ND
Copy   A114394-ND
Quantity Available 338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

770149-1

Copy   770149-1
Description CONN HEADER SMD R/A 4POS 5.08MM
Copy   CONN HEADER SMD R/A 4POS 5.08MM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.200" (5.08mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.200" (5.08mm)
Documents & Media
Datasheets 770149
Environmental Information 770149-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 770149-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Commercial MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.484" (12.30mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Board Guide
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Natural
Current Rating 12A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 641737-1 - TE Connectivity AMP Connectors | A25430-ND DigiKey Electronics
  • 641737-1
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 4POS 5.08MM
  • Unit Price $1.93000
  • A25430-ND
  • 770829-1 - TE Connectivity AMP Connectors | A25424-ND DigiKey Electronics
  • 770829-1
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD R/A 4POS 2.54MM
  • Unit Price $2.61000
  • A25424-ND
Additional Resources
Standard Package ? 20
Other Names 770149-1-ND
A114394

14:16:54 1/18/2019