Photo Not Available
766487-1 Position Cable Assembly Rectangular 0.604' (184.15mm, 7.25")
Product Overview
Digi-Key Part Number 766487-1-ND
Copy   766487-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

766487-1

Copy   766487-1
Description CABLE ASSY, AMPOWER WAVE CRIMP
Copy   CABLE ASSY, AMPOWER WAVE CRIMP
Detailed Description

Position Cable Assembly Rectangular 0.604' (184.15mm, 7.25")

Copy    Position Cable Assembly Rectangular  0.604' (184.15mm, 7.25")
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ampower
Part Status Obsolete
Connector Type -
Number of Positions -
Number of Rows -
Pitch - Connector -
Pitch - Cable -
Length 0.604' (184.15mm, 7.25")
Features -
Color -
Shielding Unshielded
Usage -
Cable Termination -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 40

00:40:15 1/23/2019