Add To Favorites
Product Overview
Digi-Key Part Number A99454CT-ND
Quantity Available 1,859
Can ship immediately
Manufacturer

Manufacturer Part Number

7-215460-8

Description CONN FMALE-ON-BRD 8POS R/A T/H
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

8 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 338728-8 - TE Connectivity AMP Connectors | A120812CT-ND DigiKey Electronics
  • 338728-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS DL VERT SMD
  • Unit Price $2.07000
  • A120812CT-ND
  • 338728-8 - TE Connectivity AMP Connectors | A120812TR-ND DigiKey Electronics
  • 338728-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS DL VERT SMD
  • Unit Price $0.68688
  • A120812TR-ND
You May Also Be Interested In
  • LP2989ILD-5.0/NOPB - Texas Instruments | LP2989ILD-5.0/NOPBCT-ND DigiKey Electronics
  • LP2989ILD-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 500MA 8WSON
  • Unit Price $2.75000
  • LP2989ILD-5.0/NOPBCT-ND
  • 7-215079-6 - TE Connectivity AMP Connectors | A30729CT-ND DigiKey Electronics
  • 7-215079-6
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 6POS VERT T/H
  • Unit Price $0.80000
  • A30729CT-ND
  • ISO7221ADR - Texas Instruments | 296-21955-1-ND DigiKey Electronics
  • ISO7221ADR
  • Texas Instruments
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $2.62000
  • 296-21955-1-ND
  • ADM3101EACPZ-250R7 - Analog Devices Inc. | ADM3101EACPZ-250R7CT-ND DigiKey Electronics
  • ADM3101EACPZ-250R7
  • Analog Devices Inc.
  • IC TXRX RS-232 3.3V 15KV 12LFCSP
  • Unit Price $2.80000
  • ADM3101EACPZ-250R7CT-ND
  • 8-215460-0 - TE Connectivity AMP Connectors | A99453CT-ND DigiKey Electronics
  • 8-215460-0
  • TE Connectivity AMP Connectors
  • CONN FMALE-ON-BRD 10POS R/A T/H
  • Unit Price $1.60000
  • A99453CT-ND
Additional Resources
Standard Package ? 1
Other Names A99454CT

09:56:26 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.48800 $14.88
100 1.27540 $127.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99454TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $1.05956
  • Tape & Reel (TR) ? : A111109TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: $0.32561
  • Cut Tape (CT) ? : A111109CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,353 - Immediate
  • Unit Price: $0.79000
Send Feedback