Add To Favorites
7-188431-6 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.78400 $27.84
100 2.31970 $231.97
500 1.97172 $985.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118175CT-ND
Copy   A118175CT-ND
Quantity Available 892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7-188431-6

Copy   7-188431-6
Description CONN RCPT 6POS 0.1 TIN SMD
Copy   CONN RCPT 6POS 0.1 TIN SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin

Copy   6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Documents & Media
Datasheets 188431 Drawing
Featured Product Drone Solutions
PCN Design/Specification 188431 Drawing 12/Aug/2014
EDA / CAD Models 7-188431-6 by SnapEDA
3D Drawings 7-188431-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Forked
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Through Board
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Red
Insulation Height 0.154" (3.90mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A118175CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118175TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $1.54418

07:51:58 1/18/2019