Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 7-1437529-6-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

7-1437529-6

Description CONN IC DIP SOCKET 8POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 500
Packaging ? Tube ?
Part Status Obsolete
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Copper Alloy
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post -
Contact Material - Post Copper Alloy
Housing Material -
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance 10 mOhm
 
Additional Resources
Standard Package ? 60
Other Names 508-AG10F
714375296

10:43:26 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.40000 $8.40
10 8.04800 $80.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback