Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 7-1437251-8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7-1437251-8

Description HOUSING
Detailed Description

30 Position Rectangular Housing Connector Blue 0.100" (2.54mm)

Documents & Media
Datasheets 1437250,51 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FlexPac
Packaging ? Bulk ?
Part Status Active
Connector Type -
Contact Type Female Socket
Number of Positions 30
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Contact Termination -
Fastening Type Locking Ramp
Color Blue
Features Cap (Cover)
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

07:33:37 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50430 $2,504.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback