USD
Favorite

Price & Procurement
149 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.68000 $12.68
10 11.15400 $111.54
25 10.52040 $263.01
50 10.01360 $500.68
100 9.82340 $982.34
250 8.55588 $2,138.97
500 8.23900 $4,119.50
1,000 7.92211 $7,922.11
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

6WWV-12-006

Datasheet
Digi-Key Part Number A136557-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6WWV-12-006
Copy  
Description CONN BARRIER STRP 12CIRC 0.375"
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Documents & Media
Datasheets 4-1437655-9 Drawing
Environmental Information 3-1546159-2 Statement of Compliance
Online Catalog #6, Buchanan Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 12
Number of Wire Entries 12
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating (Amps) 25A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 3-1546159-2
3-1546159-2-ND
6WWV-12-006-ND
A136557