Add To Favorites
Photo Not Available
6STV-07-006 7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,120 2.50040 $2,800.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6STV-07-006-ND
Copy   6STV-07-006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6STV-07-006

Copy   6STV-07-006
Description CONN BARRIER STRIP 7CIRC 0.375"
Copy   CONN BARRIER STRIP 7CIRC 0.375"
Detailed Description

7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   7 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Environmental Information 1546159-8 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 7
Number of Wire Entries 7
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,120
Other Names 1546159-8
1546159-8-ND

01:45:28 1/22/2019