Add To Favorites
66583-2 Pin Contact Tin Crimp 20-24 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14846 $1,484.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100816TR-ND
Copy   A100816TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66583-2

Copy   66583-2
Description CONN PIN .062 20-24AWG TIN CRIMP
Copy   CONN PIN .062 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Contact Tin Crimp 20-24 AWG Stamped

Copy   Pin Contact Tin Crimp 20-24 AWG Stamped
Documents & Media
Datasheets 66583
Environmental Information 66583-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 66583-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate VI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 305183 - TE Connectivity AMP Connectors | A1329-ND DigiKey Electronics
  • 305183
  • TE Connectivity AMP Connectors
  • CONTACT EXTRACTION TOOL
  • Unit Price $17.29000
  • A1329-ND
  • 91002-1 - TE Connectivity AMP Connectors | A9998-ND DigiKey Electronics
  • 91002-1
  • TE Connectivity AMP Connectors
  • TOOL INSERTION .062 & .093 CONN
  • Unit Price $34.01000
  • A9998-ND
Additional Resources
Standard Package ? 10,000
Other Names 66583-2-ND
A100816TR
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 66593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,314 - Immediate
  • Unit Price: $0.49000

16:47:35 10/16/2018