USD
Favorite

Price & Procurement
362 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81500 $8.15
25 0.76680 $19.17
50 0.73480 $36.74
100 0.70290 $70.29
250 0.63900 $159.75
500 0.57510 $287.55
1,000 0.51120 $511.20
2,500 0.46328 $1,158.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A111605TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.48943
  • Bulk  : 66590-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 46 - Immediate
  • Unit Price: $0.98000

66580-4

Datasheet
Digi-Key Part Number A111605CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 66580-4
Copy  
Description CONN SOCKET 16-18AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Socket Contact Crimp 16-18 AWG Stamped

Copy  
Documents & Media
Datasheets 66580
HTML Datasheet 66580
3D Drawings 66580-4.pdf
Online Catalog Multimate VI Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate VI
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

305183

CONTACT EXTRACTION TOOL

TE Application Tooling

$17.06000 Details

91002-1

TOOL INSERTION .062 & .093 CONN

TE Connectivity AMP Connectors

$35.73000 Details
Additional Resources
Standard Package 1
Other Names A111605CT