Add To Favorites
Photo Not Available
6646813-1
Product Overview
Digi-Key Part Number 6646813-1-ND
Copy   6646813-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6646813-1

Copy   6646813-1
Description CONN,PIN
Copy   CONN,PIN
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 6646813
Environmental Information 6646813-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FLATPAQ, Elcon
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Hot-Plug
Number of Positions 32
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 3
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 24 Signal, 8 Power
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 56
Other Names 279-0566-10200A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
56 22.44929 $1,257.16

Submit a request for quotation on quantities greater than those displayed.

09:51:06 9/19/2018