Add To Favorites
Photo Not Available
6646410-1
Product Overview
Digi-Key Part Number 6646410-1-ND
Copy   6646410-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6646410-1

Copy   6646410-1
Description CONNECTOR,SOCKET,STRAIGHT
Copy   CONNECTOR,SOCKET,STRAIGHT
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 6646410
Environmental Information 6646410-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FLATPAQ, Elcon
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Hot-Plug
Number of Positions 11
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 3
Number of Columns -
Mounting Type Through Hole
Termination Kinked Pin, Solder
Contact Layout, Typical 6 Signal, 5 Power
Features Guide Pin
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 22.66500 $1,813.20

Submit a request for quotation on quantities greater than those displayed.

00:40:47 9/22/2018