Add To Favorites
66461-2 Socket Contact Tin-Lead Wire Wrap Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.91000 $9.10
25 0.85640 $21.41
50 0.82080 $41.04
100 0.78520 $78.52
250 0.71380 $178.45
500 0.64242 $321.21
1,000 0.57104 $571.04
2,500 0.51750 $1,293.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A29345-ND
Copy   A29345-ND
Quantity Available 986
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66461-2

Copy   66461-2
Description CONN SOCKET 2WIREWRAP POST TIN
Copy   CONN SOCKET 2WIREWRAP POST TIN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin-Lead Wire Wrap Stamped

Copy   Socket Contact Tin-Lead Wire Wrap  Stamped
Documents & Media
Datasheets 66461
3D Drawings 66461-2.pdf
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Wire Wrap
Wire Gauge -
Contact Material Brass
Contact Finish Tin-Lead
Contact Finish Thickness 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 206708-1 - TE Connectivity AMP Connectors | A1302-ND DigiKey Electronics
  • 206708-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 9POS INLINE
  • Unit Price $4.05000
  • A1302-ND
  • 206043-1 - TE Connectivity AMP Connectors | A1362-ND DigiKey Electronics
  • 206043-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG FMALE 14POS PNL MT
  • Unit Price $4.40000
  • A1362-ND
  • 206043-3 - TE Connectivity AMP Connectors | A1363-ND DigiKey Electronics
  • 206043-3
  • TE Connectivity AMP Connectors
  • CONN RCP HSG FMALE 14POS INLINE
  • Unit Price $5.61000
  • A1363-ND
  • 206043-4 - TE Connectivity AMP Connectors | A1677-ND DigiKey Electronics
  • 206043-4
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG FMALE 14POS PNL MT
  • Unit Price $5.98000
  • A1677-ND
Additional Resources
Standard Package ? 1,000
Other Names 66461-2-ND
664612
A29345

05:01:30 12/14/2018