Add To Favorites
Photo Not Available
6643844-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
72 22.49194 $1,619.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6643844-1-ND
Copy   6643844-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6643844-1

Copy   6643844-1
Description 377-0002-10110=CONN,PIN,MINIPK
Copy   377-0002-10110=CONN,PIN,MINIPK
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MINIPAK
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type -
Connector Style -
Number of Positions -
Number of Positions Loaded -
Pitch -
Number of Rows -
Number of Columns -
Mounting Type -
Termination -
Contact Layout, Typical -
Features -
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72
Other Names 377-0002-10110

00:26:09 1/16/2019