Add To Favorites
66425-8 Pin Contact Gold Crimp 26-30 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.35600 $13.56
25 1.27280 $31.82
50 1.21740 $60.87
100 1.16200 $116.20
250 1.05136 $262.84
500 0.96836 $484.18
1,000 0.83002 $830.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A25092CT-ND
Copy   A25092CT-ND
Quantity Available 11,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66425-8

Copy   66425-8
Description CONN PIN 26-30AWG GOLD CRIMP
Copy   CONN PIN 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Contact Gold Crimp 26-30 AWG Stamped

Copy   Pin Contact Gold Crimp 26-30 AWG Stamped
Documents & Media
Datasheets 66425
Environmental Information 66425-8 Statement of Compliance
3D Drawings 66425-8.pdf
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 206429-1 - TE Connectivity AMP Connectors | A1357-ND DigiKey Electronics
  • 206429-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $4.85000
  • A1357-ND
  • 206044-1 - TE Connectivity AMP Connectors | A1358-ND DigiKey Electronics
  • 206044-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG MALE 14POS INLINE
  • Unit Price $5.71000
  • A1358-ND
  • 206061-1 - TE Connectivity AMP Connectors | A1301-ND DigiKey Electronics
  • 206061-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $3.75000
  • A1301-ND
  • 206705-1 - TE Connectivity AMP Connectors | A1303-ND DigiKey Electronics
  • 206705-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 9POS PNL MNT
  • Unit Price $4.53000
  • A1303-ND
Tooling
  • 305183 - TE Application Tooling | A1329-ND DigiKey Electronics
  • 305183
  • TE Application Tooling
  • CONTACT EXTRACTION TOOL
  • Unit Price $18.90000
  • A1329-ND
  • 91002-1 - TE Connectivity AMP Connectors | A9998-ND DigiKey Electronics
  • 91002-1
  • TE Connectivity AMP Connectors
  • TOOL INSERTION .062 & .093 CONN
  • Unit Price $35.03000
  • A9998-ND
Additional Resources
Standard Package ? 1
Other Names 66425-8-ND
664258
A25090
A25090-ND
A25092CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25092TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.53041
  • Tape & Reel (TR) ? : A136414TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.62905
  • Cut Tape (CT) ? : A136414CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.11000

23:57:14 8/23/2019