Add To Favorites
Photo Not Available
66359-3 Pin Contact Crimp 14-18 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.91400 $9.14
25 0.86000 $21.50
50 0.82400 $41.20
100 0.78820 $78.82
250 0.71656 $179.14
500 0.64490 $322.45
1,000 0.57325 $573.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136409CT-ND
Copy   A136409CT-ND
Quantity Available 11,799
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66359-3

Copy   66359-3
Description CONN PIN 14-18AWG GOLD CRIMP
Copy   CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Contact Crimp 14-18 AWG Stamped

Copy   Pin Contact  Crimp 14-18 AWG Stamped
Documents & Media
Datasheets 66359 Drawing
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A136409CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A136409TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.48645

11:19:16 8/19/2019