Add To Favorites
66108-6 Socket Contact Tin-Lead Crimp 24-26 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.99700 $9.97
25 0.93800 $23.45
50 0.89900 $44.95
100 0.86000 $86.00
250 0.78180 $195.45
500 0.70362 $351.81
1,000 0.62544 $625.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A1654CT-ND
Copy   A1654CT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

66108-6

Copy   66108-6
Description CONN SOCKET 24-26AWG TIN CRIMP
Copy   CONN SOCKET 24-26AWG TIN CRIMP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Tin-Lead Crimp 24-26 AWG Stamped

Copy   Socket Contact Tin-Lead Crimp 24-26 AWG Stamped
Documents & Media
Datasheets 66108
Mfg CAD Models 66108-6.igs
66108-6.stp
2D Drawings 66108-6.dxf
3D Drawings 66108-6.pdf
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Material Brass
Contact Finish Tin-Lead
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 206060-1 - TE Connectivity AMP Connectors | A1300-ND DigiKey Electronics
  • 206060-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $4.80000
  • A1300-ND
  • 206708-1 - TE Connectivity AMP Connectors | A1302-ND DigiKey Electronics
  • 206708-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 9POS INLINE
  • Unit Price $5.05000
  • A1302-ND
  • 206430-1 - TE Connectivity AMP Connectors | A1360-ND DigiKey Electronics
  • 206430-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $4.13000
  • A1360-ND
  • 206037-1 - TE Connectivity AMP Connectors | A1304-ND DigiKey Electronics
  • 206037-1
  • TE Connectivity AMP Connectors
  • CONN PLG HSG FMALE 16POS INLINE
  • Unit Price $6.11000
  • A1304-ND
Additional Resources
Standard Package ? 1
Other Names 66108-6-ND
A1654CT
A25100
A25100-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1654TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.53073
  • Bulk ? : A1654-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,888 - Immediate
  • Unit Price: $1.28000
  • Bulk ? : 1-66109-5-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90657

21:44:38 8/17/2019