Add To Favorites
6600333-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.34000 $13.34
24 12.23208 $293.57
48 11.95417 $573.80
72 11.12000 $800.64
120 10.56400 $1,267.68
264 9.73000 $2,568.72
504 9.17401 $4,623.70
1,008 8.50681 $8,574.86
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A109455-ND
Copy   A109455-ND
Quantity Available 256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6600333-7

Copy   6600333-7
Description MBXL VERT HDR 3P+16S+3P
Copy   MBXL VERT HDR 3P+16S+3P
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 6600333 Drawing
3D Drawings 6600333-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Multi-Beam
Number of Positions 22
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 16 Signal, 6 Power
Features Board Lock, Mating Guide
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating 42A
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24
Other Names A109455

22:50:32 11/12/2018