Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A114287-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

647648-7

Description CONN HEADER 7POS VERT .156 TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

7 Positions Header Connector 0.156" (3.96mm) Through Hole Tin-Lead

Documents & Media
Datasheets 647648 Drawing
Product Training Modules MTA Connector Overview
3D Drawings 647648-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.450" (11.43mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.700" (17.78mm)
Insulation Height 0.545" (13.84mm)
Contact Shape Circular
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating -
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 647648-7-ND
A114287

01:03:20 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13577 $1,135.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback