Add To Favorites
Photo Not Available
647477-7 7 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Product Overview
Digi-Key Part Number 647477-7-ND
Copy   647477-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

647477-7

Copy   647477-7
Description CONN RCPT 7POS 22AWG MTA-100
Copy   CONN RCPT 7POS 22AWG MTA-100
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Rectangular Receptacle Connector IDC Gold 22 AWG

Copy   7 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Documents & Media
Datasheets 647477
3D Drawings 647477-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640456-7 - TE Connectivity AMP Connectors | A19472-ND DigiKey Electronics
  • 640456-7
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 7POS .100 TIN
  • Unit Price $0.45000
  • A19472-ND
  • 640454-7 - TE Connectivity AMP Connectors | A19434-ND DigiKey Electronics
  • 640454-7
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 7POS .100 TIN
  • Unit Price $0.45000
  • A19434-ND
  • 3-644456-7 - TE Connectivity AMP Connectors | A31117-ND DigiKey Electronics
  • 3-644456-7
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 7POS .100 TIN
  • Unit Price $0.49000
  • A31117-ND
  • 640455-7 - TE Connectivity AMP Connectors | A19455-ND DigiKey Electronics
  • 640455-7
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 7POS .100 TIN
  • Unit Price $0.25000
  • A19455-ND
Associated Product
  • 643077-7 - TE Connectivity AMP Connectors | A19275-ND DigiKey Electronics
  • 643077-7
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 7POS
  • Unit Price $0.73000
  • A19275-ND
  • 640642-7 - TE Connectivity AMP Connectors | A19295-ND DigiKey Electronics
  • 640642-7
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 7POS FEED THRU
  • Unit Price $0.13179
  • A19295-ND
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.56674 $1,283.37

Submit a request for quotation on quantities greater than those displayed.

12:18:24 9/25/2018