Add To Favorites
Photo Not Available
6473005-1 200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 2.46697 $11,841.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6473005-1-ND
Copy   6473005-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6473005-1

Copy   6473005-1
Description CONN SKT SODIMM 200POS R/A SMD
Copy   CONN SKT SODIMM 200POS R/A SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle

Copy   200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle
Documents & Media
Datasheets 108-5701 Prod Spec
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features -
Mounting Feature -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,800

19:23:42 12/10/2018