Add To Favorites
Photo Not Available
646884-1 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 22.42500 $20,182.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 646884-1-ND
Copy   646884-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

646884-1

Copy   646884-1
Description CONN HEADER 125POS 2MM PRESS-FIT
Copy   CONN HEADER 125POS 2MM PRESS-FIT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle
Documents & Media
Datasheets 646884
Environmental Information 646884-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 646884-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Connector Style AB 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 100145-1 - TE Connectivity AMP Connectors | A130946-ND DigiKey Electronics
  • 100145-1
  • TE Connectivity AMP Connectors
  • CONN RECEPT 125POS 2MM PRESS-FIT
  • Unit Price $13.07000
  • A130946-ND
Additional Resources
Standard Package ? 900

04:43:42 11/22/2018