Add To Favorites
6450880-1
Product Overview
Digi-Key Part Number A118516-ND
Copy   A118516-ND
Quantity Available 179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6450880-1

Copy   6450880-1
Description MBXL R/A RCPT 6LP + 24S + 3P
Copy   MBXL R/A RCPT 6LP + 24S + 3P
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 6450880 Drawing
3D Drawings 6450880-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Multi-Beam
Number of Positions 33
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit, Solder
Contact Layout, Typical 24 Signal, 9 Power
Features Board Lock, Mating Guide
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 33
Other Names A118516
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.80000 $15.80
10 14.47600 $144.76
33 14.14697 $466.85
66 13.16000 $868.56
132 12.50197 $1,650.26
264 11.51500 $3,039.96
528 10.85701 $5,732.50
1,023 10.06740 $10,298.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

07:42:55 9/23/2018