Add To Favorites
Photo Not Available
6450831-6
Product Overview
Digi-Key Part Number 6450831-6-ND
Copy   6450831-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6450831-6

Copy   6450831-6
Description MBXL R/A HDR 24S + 6P
Copy   MBXL R/A HDR 24S + 6P
Documents & Media
Datasheets 6450831 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 30
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 24 Signal, 6 Power
Features Board Lock, Guide Pin
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 132
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 7.16957 $7,571.07

Submit a request for quotation on quantities greater than those displayed.

21:18:32 9/23/2018