Add To Favorites
Photo Not Available
6450830-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.19279 $7,192.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6450830-6-ND
Copy   6450830-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6450830-6

Copy   6450830-6
Description MBXL R/A HDR 3P+1LP+24S+3HDP
Copy   MBXL R/A HDR 3P+1LP+24S+3HDP
Documents & Media
Datasheets 6450830 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 31
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 24 Signal, 7 Power
Features Board Lock, Mating Guide
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:13:55 11/15/2018