Add To Favorites
Product Overview
Digi-Key Part Number A109411-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

6450820-2

Description MBXL VERT HDR 1P+24S+1P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 6450820 Drawing
3D Drawings 6450820-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 26
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Signal, 2 Power
Features Board Lock, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Additional Resources
Standard Package ? 42
Other Names A109411

05:06:01 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.01000 $12.01
10 10.92000 $109.20
25 10.64720 $266.18
50 9.82800 $491.40
100 9.28200 $928.20
250 8.46300 $2,115.75
500 7.91700 $3,958.50
1,000 7.26180 $7,261.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback