Add To Favorites
6450129-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 2.90666 $3,069.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A114232-ND
Copy   A114232-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6450129-3

Copy   6450129-3
Description CONN HEADER MULTI-BEAM 4POS PCB
Copy   CONN HEADER MULTI-BEAM 4POS PCB
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 6450129
Environmental Information 6450129-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 6450129-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Blades
Connector Style Multi-Beam
Number of Positions 4
Number of Positions Loaded All
Pitch -
Number of Rows 1
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 4 Power
Features Board Lock, Latches
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating 200V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,056
Other Names 6450129-3-ND
A114232

19:41:06 1/16/2019