Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 644884-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

644884-9

Description CONN HEADER 9POS VERT .100 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Connector Header Through Hole 9 position 0.100" (2.54mm)

Documents & Media
Datasheets 644884
Environmental Information 644884-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 644884-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.505" (12.83mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Additional Resources
Standard Package ? 500

05:42:40 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13328 $1,133.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback