Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A23804-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

644564-2

Description CONN RECEPT 2POS 26AWG MTA100
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin-Lead 26 AWG

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31038-ND 3-644564-2 TE Connectivity AMP Connectors Bulk ? 6,281 - Immediate
$0.27000 1
Documents & Media
Datasheets 644564
3D Drawings 644564-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Feed Through
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640456-2 - TE Connectivity AMP Connectors | A1921-ND DigiKey Electronics
  • 640456-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .100 TIN
  • Unit Price $0.13000
  • A1921-ND
  • 640454-2 - TE Connectivity AMP Connectors | A19423-ND DigiKey Electronics
  • 640454-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .100 TIN
  • Unit Price $0.13000
  • A19423-ND
  • 640457-2 - TE Connectivity AMP Connectors | A1926-ND DigiKey Electronics
  • 640457-2
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 2POS .100 TIN
  • Unit Price $0.12000
  • A1926-ND
  • 3-644456-2 - TE Connectivity AMP Connectors | A31112-ND DigiKey Electronics
  • 3-644456-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .100 TIN
  • Unit Price $0.25000
  • A31112-ND
Associated Product
  • 643077-2 - TE Connectivity AMP Connectors | A19270-ND DigiKey Electronics
  • 643077-2
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 2POS
  • Unit Price $0.38000
  • A19270-ND
Additional Resources
Standard Package ? 5,000
Other Names 644564-2-ND
A23804

02:32:16 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10478 $1,047.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback