Add To Favorites
Photo Not Available
644511-2 2 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Product Overview
Digi-Key Part Number 644511-2-ND
Copy   644511-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

644511-2

Copy   644511-2
Description CONN RCPT 2POS 22AWG RED MTA100
Copy   CONN RCPT 2POS 22AWG RED MTA100
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG

Copy   2 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Documents & Media
Datasheets 644511
3D Drawings 644511-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640456-2 - TE Connectivity AMP Connectors | A1921-ND DigiKey Electronics
  • 640456-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .100 TIN
  • Unit Price $0.15000
  • A1921-ND
  • 640454-2 - TE Connectivity AMP Connectors | A19423-ND DigiKey Electronics
  • 640454-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .100 TIN
  • Unit Price $0.13000
  • A19423-ND
  • 640457-2 - TE Connectivity AMP Connectors | A1926-ND DigiKey Electronics
  • 640457-2
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 2POS .100 TIN
  • Unit Price $0.12000
  • A1926-ND
  • 3-644456-2 - TE Connectivity AMP Connectors | A31112-ND DigiKey Electronics
  • 3-644456-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS .100 TIN
  • Unit Price $0.27000
  • A31112-ND
Associated Product
  • 643075-2 - TE Connectivity AMP Connectors | A19230-ND DigiKey Electronics
  • 643075-2
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 2POS
  • Unit Price $0.41000
  • A19230-ND
  • 640550-2 - TE Connectivity AMP Connectors | A19250-ND DigiKey Electronics
  • 640550-2
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 2POS CLOSED
  • Unit Price $0.16000
  • A19250-ND
Tooling
  • 58246-1 - TE Connectivity AMP Connectors | A1998-ND DigiKey Electronics
  • 58246-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-100 RECP
  • Unit Price $169.26000
  • A1998-ND
  • Photo Not Available
  • 854175-1
  • TE Connectivity AMP Connectors
  • DIE SET ASSY - MTA 100
  • Unit Price $11,862.20000
  • 854175-1-ND
Additional Resources
Standard Package ? 14,800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,800 0.10148 $1,501.90

Submit a request for quotation on quantities greater than those displayed.

17:50:12 9/22/2018