Add To Favorites
644466-4 4 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26139 $1,045.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A24077-ND
Copy   A24077-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

644466-4

Copy   644466-4
Description CONN RCPT 4P IDC 20AWG TIN-LEAD
Copy   CONN RCPT 4P IDC 20AWG TIN-LEAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG

Copy   4 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A31385-ND 3-644466-4 TE Connectivity AMP Connectors Bulk ? 0
$0.31999 2,000  Non-Stock ? Tariff Applied ?
Documents & Media
Datasheets 644466
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
3D Drawings 644466-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 20 AWG
Features Feed Through, Polarizing Key
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640445-4 - TE Connectivity AMP Connectors | A1972-ND DigiKey Electronics
  • 640445-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 3.96MM
  • Unit Price $0.28000
  • A1972-ND
  • 640389-4 - TE Connectivity AMP Connectors | A1977-ND DigiKey Electronics
  • 640389-4
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 4POS 3.96MM
  • Unit Price $0.59000
  • A1977-ND
  • 3-641208-4 - TE Connectivity AMP Connectors | A31678-ND DigiKey Electronics
  • 3-641208-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 3.96MM
  • Unit Price $1.56000
  • A31678-ND
  • 640388-4 - TE Connectivity AMP Connectors | A19902-ND DigiKey Electronics
  • 640388-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 3.96MM
  • Unit Price $0.32000
  • A19902-ND
Associated Product
  • 643071-4 - TE Connectivity AMP Connectors | A19782-ND DigiKey Electronics
  • 643071-4
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 4POS
  • Unit Price $0.54000
  • A19782-ND
  • 640643-4 - TE Connectivity AMP Connectors | A19802-ND DigiKey Electronics
  • 640643-4
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 4POS FEED THRU
  • Unit Price $0.24000
  • A19802-ND
Additional Resources
Standard Package ? 2,000
Other Names 644466-4-ND
A24077

22:05:15 3/19/2019