Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52100 $5.21
100 0.39940 $39.94
500 0.34734 $173.67
1,000 0.28656 $286.56
5,000 0.25182 $1,259.11
10,000 0.23446 $2,344.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A128971-ND
Copy   A128971-ND
Quantity Available 1,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

644168-1

Copy   644168-1
Description CONN HEADER VERT 9POS 3.96MM
Copy   CONN HEADER VERT 9POS 3.96MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 9 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 9 position 0.156" (3.96mm)
Documents & Media
Datasheets 644168 Drawing
Online Catalog MTA-156 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 8
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.400" (10.16mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.650" (16.51mm)
Insulation Height 0.425" (10.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 72454-020LF - Amphenol ICC (FCI) | 609-3076-ND DigiKey Electronics
  • 72454-020LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 20POS 2.54MM
  • Unit Price $2.50000
  • 609-3076-ND
  • 5051104091 - Molex | WM11292CT-ND DigiKey Electronics
  • 5051104091
  • Molex
  • CONN FFC/FPC BOTTOM 40P .5MM R/A
  • Unit Price $1.44000
  • WM11292CT-ND
  • ESD8104MUTAG - ON Semiconductor | ESD8104MUTAGOSCT-ND DigiKey Electronics
  • ESD8104MUTAG
  • ON Semiconductor
  • TVS DIODE 3.3V 11.4V 10UDFN
  • Unit Price $0.58000
  • ESD8104MUTAGOSCT-ND
  • XCL210C281GR-G - Torex Semiconductor Ltd | 893-1253-1-ND DigiKey Electronics
  • XCL210C281GR-G
  • Torex Semiconductor Ltd
  • DC DC CONVERTER 2.8V
  • Unit Price $2.66000
  • 893-1253-1-ND
Additional Resources
Standard Package ? 2,000
Other Names 644168-1-ND
A128971

15:58:20 8/19/2019