643816-8 8 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG
Product Overview
Digi-Key Part Number A23779-ND
Copy   A23779-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

643816-8

Copy   643816-8
Description CONN RECEPT 8POS 28AWG MTA100
Copy   CONN RECEPT 8POS 28AWG MTA100
Detailed Description

8 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG

Copy   8 Position Rectangular Receptacle Connector IDC Tin-Lead 28 AWG
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31037-ND 3-643816-8 TE Connectivity AMP Connectors Bulk ? 46,021 - Immediate
$0.60000 1
Documents & Media
Datasheets 643816
PCN Obsolescence/ EOL (y)-643814-y 22/Jan/2018
3D Drawings 643816-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 28 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Green
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 640456-8 - TE Connectivity AMP Connectors | A1924-ND DigiKey Electronics
  • 640456-8
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 8POS .100 TIN
  • Unit Price $0.35000
  • A1924-ND
  • 640457-8 - TE Connectivity AMP Connectors | A1929-ND DigiKey Electronics
  • 640457-8
  • TE Connectivity AMP Connectors
  • CONN HEADER RTANG 8POS .100 TIN
  • Unit Price $0.45000
  • A1929-ND
  • 3-641215-8 - TE Connectivity AMP Connectors | A30792-ND DigiKey Electronics
  • 3-641215-8
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 8POS .100 30AU
  • Unit Price $1.40000
  • A30792-ND
  • 3-644456-8 - TE Connectivity AMP Connectors | A31118-ND DigiKey Electronics
  • 3-644456-8
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 8POS .100 TIN
  • Unit Price $0.52000
  • A31118-ND
Associated Product
  • 643075-8 - TE Connectivity AMP Connectors | A19236-ND DigiKey Electronics
  • 643075-8
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF COVER 8POS
  • Unit Price $0.77000
  • A19236-ND
  • 640550-8 - TE Connectivity AMP Connectors | A19256-ND DigiKey Electronics
  • 640550-8
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 8POS CLOSED
  • Unit Price $0.33000
  • A19256-ND
Tooling
  • 58246-1 - TE Connectivity AMP Connectors | A1998-ND DigiKey Electronics
  • 58246-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-100 RECP
  • Unit Price $169.26000
  • A1998-ND
  • 58246-2 - TE Connectivity AMP Connectors | 58246-2-ND DigiKey Electronics
  • 58246-2
  • TE Connectivity AMP Connectors
  • TOOL HEAD TERM MTA 100 W/O TL
  • Unit Price $1,267.00000
  • 58246-2-ND
Additional Resources
Standard Package ? 500
Other Names 643816-8-ND
A23779

22:27:37 11/17/2018