Add To Favorites
Photo Not Available
6437268-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 5.75050 $3,450.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6437268-5-ND
Copy   6437268-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6437268-5

Copy   6437268-5
Description CARDEDGE CONNECTOR
Copy   CARDEDGE CONNECTOR
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Card Type -
Gender -
Number of Positions/Bay/Row -
Number of Positions -
Card Thickness -
Pitch -
Read Out -
Features -
Mounting Type -
Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Contact Type -
Color -
Flange Feature -
Operating Temperature -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

22:26:02 10/22/2018